-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-MOTION 100-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28069MPZPQ | Texas Instruments | Piccolo™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB Flash, CLA, InstaSPIN-MOTION 100-HTQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48451-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
349 In Stock |
|
$17.1601 / $25.8700 | Buy Now |
DISTI #
595-320F28069MPZPQ
|
Mouser Electronics | 32-bit Microcontrollers - MCU Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-MOTION 100-HTQFP -40 to 125 RoHS: Compliant | 1064 |
|
$17.1600 / $25.8700 | Buy Now |
|
Velocity Electronics | Our Stock | 20 |
|
RFQ | |
|
LCSC | Other Series HTQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$28.3180 / $29.6928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28069MPZPQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28069MPZPQ
Texas Instruments
Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-MOTION 100-HTQFP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT HAS OTPROM OF 1K | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 90 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 102400 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 90 MHz | |
Supply Current-Max | 245 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28069MPZPQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28069MPZPQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320F28069PZP | Texas Instruments | Check for Price | MICROCONTROLLER | TMS320F28069MPZPQ vs TMS320F28069PZP |
TMS320F28069PZPS | Texas Instruments | $9.6789 | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125 | TMS320F28069MPZPQ vs TMS320F28069PZPS |
TMS320F28069FPZPQ | Texas Instruments | Check for Price | Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-FOC 100-HTQFP -40 to 125 | TMS320F28069MPZPQ vs TMS320F28069FPZPQ |
TMX320F28069UPZPA | Texas Instruments | Check for Price | Piccolo Microcontroller 100-HTQFP -40 to 85 | TMS320F28069MPZPQ vs TMX320F28069UPZPA |
TMS320F28069PZPT | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 | TMS320F28069MPZPQ vs TMS320F28069PZPT |
TMS320F28069PZPQ | Texas Instruments | $10.5002 | Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125 | TMS320F28069MPZPQ vs TMS320F28069PZPQ |