Part Details for TMS320F28062PFPS by Texas Instruments
Results Overview of TMS320F28062PFPS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28062PFPS Information
TMS320F28062PFPS by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320F28062PFPS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TMS320F28062PFPS-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80HTQFP Min Qty: 192 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3237 | Buy Now |
|
DISTI #
595-TMS320F28062PFPS
|
Mouser Electronics | 32-bit Microcontrollers - MCU PICCOLO MCU RoHS: Compliant | 0 |
|
$9.9600 / $10.6400 | Order Now |
US Tariff Estimator: TMS320F28062PFPS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS320F28062PFPS
TMS320F28062PFPS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMS320F28062PFPS Part Data Attributes
|
|
TMS320F28062PFPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28062PFPS
Texas Instruments
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 80MHz, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 80 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.50 | |
| Has ADC | Yes | |
| Additional Feature | 2kb Of Otp Rom | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Tms320 | |
| Clock Frequency-Max | 30 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 40 | |
| Number of Terminals | 80 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 53248 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 245 Ma | |
| Supply Voltage-Max | 1.995 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for TMS320F28062PFPS
This table gives cross-reference parts and alternative options found for TMS320F28062PFPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28062PFPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320F28062PFPQ | Texas Instruments | $7.8746 | Microcontroller, 32-Bit, FLASH, TMS320 CPU, 80MHz, CMOS, PQFP80 | TMS320F28062PFPS vs TMS320F28062PFPQ |
| TMS320F28062PFPQR | Texas Instruments | Check for Price | Microcontroller, 32-Bit, FLASH, TMS320 CPU, 90MHz, CMOS, PQFP80 | TMS320F28062PFPS vs TMS320F28062PFPQR |
TMS320F28062PFPS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS320F28062PFPS is -40°C to 125°C.
-
The clock source for the TMS320F28062PFPS can be configured using the Clock Enable (CKEN) register and the Clock Source Select (CSS) register. The clock source can be selected from an internal oscillator, an external crystal oscillator, or an external clock source.
-
The maximum frequency of the PWM outputs on the TMS320F28062PFPS is 150 MHz.
-
The TMS320F28062PFPS has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control (WTCTL) register. The watchdog timer can be used to reset the device in case of a software fault or hang.
-
The TMS320F28062PFPS has 128 KB of flash memory available for program storage.