-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, PGAs 80-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28054PNT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86152320
|
Verical | MCU 32-bit C28x RISC 128KB Flash 3.3V 80-Pin LQFP Automotive AEC-Q100 RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1301 | Americas - 604 |
|
$5.5750 | Buy Now |
|
Rochester Electronics | Piccolo Microcontroller, 32-Bit, FLASH, 60MHz, PQFP80 RoHS: Compliant Status: Obsolete Min Qty: 1 | 604 |
|
$3.5700 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28054PNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28054PNT
Texas Instruments
Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, PGAs 80-LQFP -40 to 105
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | TMS320 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 42 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The recommended oscillator crystal frequency for the TMS320F28054PNT is 20 MHz. However, the device can operate with crystals in the range of 10 MHz to 40 MHz.
The boot mode of the TMS320F28054PNT can be configured using the BOOTMODE pins. The device can boot from flash, OTP, or Asynchronous peripherals. The specific configuration depends on the application requirements.
The maximum operating temperature range of the TMS320F28054PNT is -40°C to 125°C. However, the device can operate at a reduced frequency and voltage at higher temperatures.
The TMS320F28054PNT has a built-in watchdog timer module that can be configured to reset the device in case of a software fault. The watchdog timer can be enabled and configured using the WDTCTL register.
The maximum current consumption of the TMS320F28054PNT depends on the operating frequency, voltage, and peripheral usage. However, the typical current consumption is around 50 mA at 100 MHz and 3.3V.