Microcontrollers and Processors
TMS320F28034PAGQR
Texas Instruments
Description: Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125

Overview of TMS320F28034PAGQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS320F28034PAGQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TMS320F28034PAGQR-ND
DigiKey IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $6.1262
$6.1262 Buy Now
DISTI # 595-MS320F28034PAGQR
Mouser Electronics 32-bit Microcontrollers - MCU Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125 RoHS: Compliant 0
  • 1,500 $6.0000
$6.0000 Order Now
Ameya Holding Limited TQFP 64/ PICCOLOB F28034PAGQ IN TAPE AND REEL 3505
RFQ

CAD Models for TMS320F28034PAGQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320F28034PAGQR by Texas Instruments

TMS320F28034PAGQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
C28X
Clock Frequency-Max
30 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
Number of Terminals
64
On Chip Program ROM Width
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
20480
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Speed
60 MHz
Supply Voltage-Max
1.995 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMS320F28034PAGQR
    Texas Instruments
    Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125
    VS

Alternate Parts for TMS320F28034PAGQR

This table gives cross-reference parts and alternative options found for TMS320F28034PAGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28034PAGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320F28034PAGS C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125 Texas Instruments TMS320F28034PAGQR vs TMS320F28034PAGS
TMS320F28034PAGQ Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125 Texas Instruments TMS320F28034PAGQR vs TMS320F28034PAGQ
Part Number Description Manufacturer Compare
TMS320F28034RSHT C2000™ 32-bit MCU with 60 MHz, 128 KB flash 56-VQFN -40 to 105 Texas Instruments TMS320F28034PAGQR vs TMS320F28034RSHT
TMS320F28034PAGS C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125 Texas Instruments TMS320F28034PAGQR vs TMS320F28034PAGS
TMS320F28034PAGQ Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125 Texas Instruments TMS320F28034PAGQR vs TMS320F28034PAGQ
TMS320F28034PNQ Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 125 Texas Instruments TMS320F28034PAGQR vs TMS320F28034PNQ
TMS320F28034PNTR C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105 Texas Instruments TMS320F28034PAGQR vs TMS320F28034PNTR
TMS320F28034RSHS C2000™ 32-bit MCU with 60 MHz, 128 KB flash 56-VQFN -40 to 125 Texas Instruments TMS320F28034PAGQR vs TMS320F28034RSHS
TMS320F28034PNS C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 125 Texas Instruments TMS320F28034PAGQR vs TMS320F28034PNS

Related Parts for TMS320F28034PAGQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320F28034PAGQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320F28034PAGQR by Texas Instruments

  • Please alert me when TMS320F28034PAGQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS320F28034PAGQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320F28034PAGQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS320F28034PAGQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320F28034PAGQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320F28034PAGQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: