-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27536-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
282 In Stock |
|
$2.3696 / $4.7200 | Buy Now |
DISTI #
595-TMS320F280200DAT
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo Micro controller RoHS: Compliant | 0 |
|
$2.3400 / $4.7200 | Order Now |
|
Bristol Electronics | 593 |
|
RFQ | ||
|
Quest Components | 64 |
|
$3.7440 / $5.6160 | Buy Now | |
|
Rochester Electronics | TMS320F280200 - Piccolo Microcontroller, 32-Bit, FLASH, 40MHz, PDSO38 RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$2.9200 / $3.4300 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 16KB FLASH 38TSSOP | 4615 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F280200DAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F280200DAT
Texas Instruments
C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 38 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 6 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F280200DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F280200DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28021DAS | C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 125 | Texas Instruments | TMS320F280200DAT vs TMS320F28021DAS |
TMS320F28021DAT | C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 105 | Texas Instruments | TMS320F280200DAT vs TMS320F28021DAT |
TMS320F280200DAS | C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 125 | Texas Instruments | TMS320F280200DAT vs TMS320F280200DAS |
TMS320F28020DAS | C2000™ 32-bit MCU with 40 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 125 | Texas Instruments | TMS320F280200DAT vs TMS320F28020DAS |