Datasheets
TMS320F241FN by: Texas Instruments

16-bit , 5V fixed point DSP w/ Flash 68-PLCC 0 to 70

Part Details for TMS320F241FN by Texas Instruments

Overview of TMS320F241FN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for TMS320F241FN

TMS320F241FN CAD Models

TMS320F241FN Part Data Attributes:

TMS320F241FN Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS320F241FN Texas Instruments 16-bit , 5V fixed point DSP w/ Flash 68-PLCC 0 to 70
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code LCC
Package Description QCCJ, LDCC68,1.0SQ
Pin Count 68
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 5 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-J68
JESD-609 Code e4
Length 24.23 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 544
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.23 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for TMS320F241FN

This table gives cross-reference parts and alternative options found for TMS320F241FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F241FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS320F241FNS 16-bit , 5V fixed point DSP w/ Flash 68-PLCC -40 to 125 Texas Instruments TMS320F241FN vs TMS320F241FNS
TMS320F241FNA 16-bit , 5V fixed point DSP w/ Flash 68-PLCC -40 to 85 Texas Instruments TMS320F241FN vs TMS320F241FNA
Part Number Description Manufacturer Compare
TMS320F241FNS 16-bit , 5V fixed point DSP w/ Flash 68-PLCC -40 to 125 Texas Instruments TMS320F241FN vs TMS320F241FNS
TMS320F241FNA 16-bit , 5V fixed point DSP w/ Flash 68-PLCC -40 to 85 Texas Instruments TMS320F241FN vs TMS320F241FNA

TMS320F241FN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320F241FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320F241FN by Texas Instruments

  • Please alert me when TMS320F241FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS320F241FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320F241FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS320F241FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320F241FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320F241FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: