Part Details for TMS320F240PQA by Texas Instruments
Overview of TMS320F240PQA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320F240PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320F240 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 7649 |
|
$103.1900 / $121.4000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 1236 Container: Tray | 72 |
|
RFQ |
Part Details for TMS320F240PQA
TMS320F240PQA CAD Models
TMS320F240PQA Part Data Attributes:
|
TMS320F240PQA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F240PQA
Texas Instruments
16-bit, 5V fixed point DSP w/ Flash 132-BQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1088 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for TMS320F240PQA
This table gives cross-reference parts and alternative options found for TMS320F240PQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F240PQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F240PQAG4 | 16-BIT, 40MHz, OTHER DSP, PQFP132, GREEN, PLASTIC, QFP-132 | Texas Instruments | TMS320F240PQA vs TMS320F240PQAG4 |
TMS320F240PQL | 16-BIT, 40MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Texas Instruments | TMS320F240PQA vs TMS320F240PQL |
TMS320F240PQS | 16-bit, 5V fixed point DSP w/ Flash 132-BQFP -40 to 125 | Texas Instruments | TMS320F240PQA vs TMS320F240PQS |
TMS320F240PQQ | 16-BIT, 40MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Texas Instruments | TMS320F240PQA vs TMS320F240PQQ |
TMS320F240PQG4 | 16-bit, 5V fixed point DSP w/ Flash 132-BQFP 0 to 70 | Texas Instruments | TMS320F240PQA vs TMS320F240PQG4 |
TMS320F240PQ | 16-bit, 5V fixed point DSP w/ Flash 132-BQFP 0 to 70 | Texas Instruments | TMS320F240PQA vs TMS320F240PQ |