Part Details for TMS320E15FZL by Texas Instruments
Overview of TMS320E15FZL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320E15FZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320E15FZL-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8777 In Stock |
|
$36.1100 | Buy Now |
|
Rochester Electronics | TMS320E15 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20.5MHz, CQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8777 |
|
$30.9900 / $36.4600 | Buy Now |
Part Details for TMS320E15FZL
TMS320E15FZL CAD Models
TMS320E15FZL Part Data Attributes:
|
TMS320E15FZL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320E15FZL
Texas Instruments
16-BIT, 20.5MHz, OTHER DSP, CQCC44, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQCC-J44 | |
Length | 16.32 mm | |
Low Power Mode | NO | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320E15FZL
This table gives cross-reference parts and alternative options found for TMS320E15FZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320E15FZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP320C10I/P | 16-BIT, 20.5 MHz, OTHER DSP, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TMS320E15FZL vs DSP320C10I/P |
TMS320E15JDA | 16-BIT, 20.5MHz, OTHER DSP, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | TMS320E15FZL vs TMS320E15JDA |
TMS320P15FNA | 16-BIT, 20.5MHz, OTHER DSP, PQCC44 | Texas Instruments | TMS320E15FZL vs TMS320P15FNA |
DSP320C10I/L | 16-BIT, 20.5 MHz, OTHER DSP, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TMS320E15FZL vs DSP320C10I/L |
TMS32010NL | 16-BIT, 20.5MHz, OTHER DSP, PDIP40 | Texas Instruments | TMS320E15FZL vs TMS32010NL |
DSP320C10/P | 16-BIT, 20.5 MHz, OTHER DSP, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TMS320E15FZL vs DSP320C10/P |