Part Details for TMS320E14FZL by Texas Instruments
Overview of TMS320E14FZL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320E14FZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 221 |
|
$22.6320 / $27.6000 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Ceramic, PLCC | 176 |
|
$25.3000 / $29.9000 | Buy Now |
Part Details for TMS320E14FZL
TMS320E14FZL CAD Models
TMS320E14FZL Part Data Attributes:
|
TMS320E14FZL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320E14FZL
Texas Instruments
16-BIT, 25.6MHz, OTHER DSP, CQCC68, CERAMIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAPTURE/COMPARE UNIT; 6.4 MIPS; ROM PROTECT | |
Address Bus Width | 12 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25.6 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQCC-J68 | |
Length | 23.94 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23.94 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320E14FZL
This table gives cross-reference parts and alternative options found for TMS320E14FZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320E14FZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320E15-25FZL | 16-BIT, 25.6MHz, OTHER DSP, CQCC44 | Texas Instruments | TMS320E14FZL vs TMS320E15-25FZL |
TMS320E15-25JDL | 16-BIT, 25.6MHz, OTHER DSP, CDIP40 | Texas Instruments | TMS320E14FZL vs TMS320E15-25JDL |
TMS320C14FNLR | Digital Signal Processors 68-PLCC | Texas Instruments | TMS320E14FZL vs TMS320C14FNLR |
TMS320C15-25NL | 16-BIT, 25.6MHz, OTHER DSP, PDIP40 | Texas Instruments | TMS320E14FZL vs TMS320C15-25NL |
TMS320E15JDL-25 | 16-BIT, 25.6MHz, OTHER DSP, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | TMS320E14FZL vs TMS320E15JDL-25 |
TMS320C10-25FNL | 16-BIT, 25.6MHz, OTHER DSP, PQCC44 | Texas Instruments | TMS320E14FZL vs TMS320C10-25FNL |