Part Details for TMS320DM8148CCYE2 by Texas Instruments
Results Overview of TMS320DM8148CCYE2 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM8148CCYE2 Information
TMS320DM8148CCYE2 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM8148CCYE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39316-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 684FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
60 In Stock |
|
$63.2437 / $85.2600 | Buy Now |
DISTI #
595-MS320DM8148CCYE2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor RoHS: Compliant | 0 |
|
$61.8700 / $81.4900 | Order Now |
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 1000MHZ, CMOS, PBGA684 | 8400 |
|
$63.5417 / $84.7222 | Buy Now |
Part Details for TMS320DM8148CCYE2
TMS320DM8148CCYE2 CAD Models
TMS320DM8148CCYE2 Part Data Attributes
|
TMS320DM8148CCYE2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8148CCYE2
Texas Instruments
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-684 | |
Pin Count | 684 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 72 | |
Number of Terminals | 684 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA684,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.06 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMS320DM8148CCYE2
This table gives cross-reference parts and alternative options found for TMS320DM8148CCYE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM8148CCYE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM8148BCYE1 | Texas Instruments | Check for Price | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8148CCYE2 vs TMS320DM8148BCYE1 |
TMS320DM8148CCYE1 | Texas Instruments | $47.2640 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8148CCYE2 vs TMS320DM8148CCYE1 |
TMS320DM8148BCYE2 | Texas Instruments | Check for Price | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8148CCYE2 vs TMS320DM8148BCYE2 |
TMS320DM8148CCYE2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS320DM8148CCYE2 is -40°C to 85°C.
-
The DDR3 memory interface on the TMS320DM8148CCYE2 can be configured using the DDR3 PHY register settings and the EMIF (External Memory Interface) controller. Refer to the TRM (Technical Reference Manual) for detailed configuration settings.
-
The maximum clock speed of the ARM Cortex-A8 core on the TMS320DM8148CCYE2 is 1 GHz.
-
The HDMI interface on the TMS320DM8148CCYE2 can be used by configuring the HDMI PHY and controller registers. Refer to the TRM for detailed configuration settings and HDMI protocol implementation.
-
The power consumption of the TMS320DM8148CCYE2 varies depending on the operating frequency, voltage, and usage scenario. Refer to the datasheet for typical power consumption values and power management techniques.