Part Details for TMS320DM648CUT9 by Texas Instruments
Overview of TMS320DM648CUT9 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM648CUT9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320DM648CUT9-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 529FCBGA Min Qty: 84 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.0842 | Buy Now |
DISTI #
595-TMS320DM648CUT9
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc RoHS: Compliant | 0 |
|
$76.8300 | Order Now |
|
Win Source Electronics | IC DGTL MEDIA PROCESSOR 529FCBGA / DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray | 600 |
|
$81.5678 / $97.2540 | Buy Now |
Part Details for TMS320DM648CUT9
TMS320DM648CUT9 CAD Models
TMS320DM648CUT9 Part Data Attributes
|
TMS320DM648CUT9
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM648CUT9
Texas Instruments
Digital Media Processor 529-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-520 | |
Pin Count | 529 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 900 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B520 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 520 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM648CUT9
This table gives cross-reference parts and alternative options found for TMS320DM648CUT9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM648CUT9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETV2685FIDZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648CUT9 vs TNETV2685FIDZUTA9 |
TNETV2685VIDZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648CUT9 vs TNETV2685VIDZUTA9 |
TNETV2685ZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648CUT9 vs TNETV2685ZUT9 |
TMS320DM648ZUT9HK | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648CUT9 vs TMS320DM648ZUT9HK |
TNETV2685FIBZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648CUT9 vs TNETV2685FIBZUT9 |