-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23577-ND
|
DigiKey | IC DIGITAL MEDIA SOC 361-BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
91 In Stock |
|
$47.1697 / $55.9900 | Buy Now |
DISTI #
595-TMS320DM6446AZWT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media SOC RoHS: Compliant | 87 |
|
$46.2500 / $52.9900 | Buy Now |
DISTI #
V99:2348_07404589
|
Arrow Electronics | DSP 32bit 594MHz 6480MIPS 361-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 174 |
|
$43.4300 / $50.4100 | Buy Now |
DISTI #
69863786
|
Verical | DSP 32bit 594MHz 6480MIPS 361-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 174 |
|
$43.4300 / $50.4100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA361 | 51 |
|
$40.6839 / $45.9905 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA361 | 8 |
|
$28.5000 / $30.0000 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA361 | 160 |
|
$54.8348 / $70.7546 | Buy Now |
|
Ameya Holding Limited | BGA 361/I°/DAVINCI DIGITAL MEDIA SYSTEM-ON-CHIP | 90 |
|
RFQ | |
|
LCSC | NFBGA-361 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 48 |
|
$27.6076 / $30.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM6446AZWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6446AZWT
Texas Instruments
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; ARM926EJ-S, 297 MHZ ,32-BIT; ALSO REQUIRES 3.3V I/O SUPPLY | |
Bit Size | 32 | |
Bus Compatibility | I2C; SPI; UART; USB | |
External Data Bus Width | 48 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
This table gives cross-reference parts and alternative options found for TMS320DM6446AZWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM6446AZWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM6446BZWT | DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85 | Texas Instruments | TMS320DM6446AZWT vs TMS320DM6446BZWT |
TMS320DM6446BZWT8 | DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85 | Texas Instruments | TMS320DM6446AZWT vs TMS320DM6446BZWT8 |