Part Details for TMS320DM6441ZWT by Texas Instruments
Overview of TMS320DM6441ZWT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM6441ZWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Signal Processor, 32 Bit, 361 Pin, Plastic, BGA | 8 |
|
$49.8323 / $52.4550 | Buy Now |
|
Rochester Electronics | TMS320, DaVinci Digital Media SOC, PBGA361 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15923 |
|
$34.9700 / $41.1400 | Buy Now |
Part Details for TMS320DM6441ZWT
TMS320DM6441ZWT CAD Models
TMS320DM6441ZWT Part Data Attributes:
|
TMS320DM6441ZWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6441ZWT
Texas Instruments
DaVinci Digital Media System-on-Chip 361-NFBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; ARM926EJ-S, 297 MHZ ,32-BIT; ALSO REQUIRES 3.3V I/O SUPPLY | |
Bit Size | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B361 | |
Length | 16 mm | |
Number of Terminals | 361 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |