-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Media Processor 361-NFBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26852-5-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 361-BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
90 In Stock |
|
$32.6409 / $46.6800 | Buy Now |
DISTI #
595-TMS320DM6437ZWT6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc RoHS: Compliant | 80 |
|
$34.7600 / $42.9400 | Buy Now |
|
Quest Components | 32-BIT, 27 MHz, OTHER DSP, PBGA361 | 28 |
|
$23.5750 / $24.5180 | Buy Now |
|
Quest Components | 32-BIT, 27 MHz, OTHER DSP, PBGA361 | 3 |
|
$32.7334 | Buy Now |
|
Rochester Electronics | TMS320DM6437 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 27MHz, PBGA361 RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$28.0300 / $32.9800 | Buy Now |
|
Ameya Holding Limited | IC DGTL MEDIA PROCESSOR 361-BGA | 8140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM6437ZWT6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6437ZWT6
Texas Instruments
Digital Media Processor 361-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 16 X 16 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 72 | |
Number of Terminals | 361 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 81920 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320DM6437ZWT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM6437ZWT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM6437ZWT4 | Texas Instruments | $21.0581 | Digital Media Processor 361-NFBGA 0 to 90 | TMS320DM6437ZWT6 vs TMS320DM6437ZWT4 |
TMS320DM6437ZWTQ5 | Texas Instruments | $24.3957 | Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 361-NFBGA -40 to 125 | TMS320DM6437ZWT6 vs TMS320DM6437ZWTQ5 |
TMX320DM6437BZDUA | Texas Instruments | Check for Price | 32-BIT, 27MHz, OTHER DSP, PBGA376, 23 X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-376 | TMS320DM6437ZWT6 vs TMX320DM6437BZDUA |
TMS320DM6437ZWT5 | Texas Instruments | Check for Price | Digital Media Processor 361-NFBGA 0 to 90 | TMS320DM6437ZWT6 vs TMS320DM6437ZWT5 |
TMS320DM6437ZWTQ4 | Texas Instruments | $23.1749 | Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 361-NFBGA -40 to 125 | TMS320DM6437ZWT6 vs TMS320DM6437ZWTQ4 |