-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM642AGNZ6 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM642AGNZ6 | Texas Instruments | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM642AGNZ6-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 5 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6701 In Stock |
|
$71.4900 | Buy Now |
DISTI #
296-42866-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 5 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$71.6792 | Buy Now |
DISTI #
595-320DM642AGNZ6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP RoHS: Not Compliant | 33 |
|
$69.7300 / $79.9600 | Buy Now |
DISTI #
86036635
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1201 | Americas - 4080 |
|
$73.0375 / $85.9250 | Buy Now |
DISTI #
86033714
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0601 | Americas - 1401 |
|
$73.0375 / $85.9250 | Buy Now |
DISTI #
86047157
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1101 | Americas - 748 |
|
$73.0375 / $85.9250 | Buy Now |
DISTI #
86034654
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0501 | Americas - 280 |
|
$73.0375 / $85.9250 | Buy Now |
DISTI #
86046901
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1001 | Americas - 187 |
|
$73.0375 / $85.9250 | Buy Now |
|
Rochester Electronics | TMS320DM642 - Digital Media Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, PBGA548 RoHS: Not Compliant Status: Active Min Qty: 1 | 6701 |
|
$58.4300 / $68.7400 | Buy Now |
|
ComSIT USA | VIDEO/IMAGING FIXED-POINT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 64-Ext Bit... more RoHS: Not Compliant ECCN: 3A991.A.2 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM642AGNZ6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM642AGNZ6
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, FCBGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 548 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA548,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320DM642AGNZ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM642AGNZ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM642AZNZ6 | Texas Instruments | $32.1054 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | TMS320DM642AGNZ6 vs TMS320DM642AZNZ6 |
TMS320DM642AGNZA6 | Texas Instruments | $61.3035 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | TMS320DM642AGNZ6 vs TMS320DM642AGNZA6 |
TMS320DM642AZNZA6 | Texas Instruments | $64.6947 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | TMS320DM642AGNZ6 vs TMS320DM642AZNZA6 |