Part Details for TMS320DM640AGNZA4 by Texas Instruments
Overview of TMS320DM640AGNZA4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM640AGNZA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320DM640 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 75MHz, PBGA548 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 910 |
|
RFQ |
Part Details for TMS320DM640AGNZA4
TMS320DM640AGNZA4 CAD Models
TMS320DM640AGNZA4 Part Data Attributes
|
TMS320DM640AGNZA4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM640AGNZA4
Texas Instruments
32-BIT, 75MHz, OTHER DSP, PBGA548, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 548 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA548,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM640AGNZA4
This table gives cross-reference parts and alternative options found for TMS320DM640AGNZA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM640AGNZA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM640AZNZA4 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | TMS320DM640AGNZA4 vs TMS320DM640AZNZA4 |
TMS320DM641GDK400 | 32-BIT, 75MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | Texas Instruments | TMS320DM640AGNZA4 vs TMS320DM641GDK400 |
TMS320DM641AGDK5 | 32-BIT, 75MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | Texas Instruments | TMS320DM640AGNZA4 vs TMS320DM641AGDK5 |