Part Details for TMS320DM369ZCED by Texas Instruments
Overview of TMS320DM369ZCED by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM369ZCED | Texas Instruments | DaVinci Digital Media Processor 338-NFBGA -40 to 85 | |
TMS320DM369ZCEDF | Texas Instruments | DaVinci Digital Media Processor 338-NFBGA -40 to 85 |
Price & Stock for TMS320DM369ZCED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43137-ND
|
DigiKey | IC DGTL MEDIA SOC 338NFBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.5536 | Buy Now |
DISTI #
595-TMS320DM369ZCED
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Media SoC RoHS: Compliant | 0 |
|
$30.5600 | Order Now |
|
Ameya Holding Limited | IC DGTL MEDIA SOC 338NFBGA | 640 |
|
RFQ |
Part Details for TMS320DM369ZCED
TMS320DM369ZCED CAD Models
TMS320DM369ZCED Part Data Attributes
|
TMS320DM369ZCED
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM369ZCED
Texas Instruments
DaVinci Digital Media Processor 338-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-338 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Bus Compatibility | ETHERNET; I2C; SPI; UART; USB | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B338 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 338 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA338,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
Alternate Parts for TMS320DM369ZCED
This table gives cross-reference parts and alternative options found for TMS320DM369ZCED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM369ZCED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM369ZCE | DaVinci Digital Media Processor 338-NFBGA 0 to 0 | Texas Instruments | TMS320DM369ZCED vs TMS320DM369ZCE |
TMS320DM369ZCEF | DaVinci Digital Media Processor 338-NFBGA 0 to 0 | Texas Instruments | TMS320DM369ZCED vs TMS320DM369ZCEF |