Part Details for TMS320DM368ZCE by Texas Instruments
Overview of TMS320DM368ZCE by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM368ZCE | Texas Instruments | DaVinci Digital Media Processor 338-NFBGA 0 to 85 | |
TMS320DM368ZCED48F | Texas Instruments | DaVinci Digital Media Processor 338-NFBGA -40 to 85 | |
TMS320DM368ZCE48 | Texas Instruments | DaVinci Digital Media Processor 338-NFBGA 0 to 0 |
Price & Stock for TMS320DM368ZCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29531-5-ND
|
DigiKey | IC DGTL MEDIA SOC 338NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
193 In Stock |
|
$25.3519 / $36.9700 | Buy Now |
DISTI #
595-TMS320DM368ZCE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Media SOC RoHS: Compliant | 148 |
|
$26.4000 / $35.9200 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA338 | 128 |
|
$15.4560 / $16.7440 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA338 | 48 |
|
$34.4123 / $40.4850 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA338 | 32 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA338 | 1 |
|
$40.4850 | Buy Now |
|
ComSIT USA | DIGITAL MEDIA SYSTEM-ON-CHIP Microprocessor Circuit, CMOS, PBGA338 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TMS320DM368ZCE
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3803 |
|
RFQ |
Part Details for TMS320DM368ZCE
TMS320DM368ZCE CAD Models
TMS320DM368ZCE Part Data Attributes
|
TMS320DM368ZCE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM368ZCE
Texas Instruments
DaVinci Digital Media Processor 338-NFBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-338 | |
Pin Count | 338 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bit Size | 32 | |
Bus Compatibility | I2C; SPI; UART; USB | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B338 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 338 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA338,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
Alternate Parts for TMS320DM368ZCE
This table gives cross-reference parts and alternative options found for TMS320DM368ZCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM368ZCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM368ZCEF | DaVinci Digital Media Processor 338-NFBGA 0 to 85 | Texas Instruments | TMS320DM368ZCE vs TMS320DM368ZCEF |
TMS320DM368ZCE48 | DaVinci Digital Media Processor 338-NFBGA 0 to 0 | Texas Instruments | TMS320DM368ZCE vs TMS320DM368ZCE48 |