Part Details for TMS320DM365ZCE27 by Texas Instruments
Overview of TMS320DM365ZCE27 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM365ZCE27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM365ZCE27-ND
|
DigiKey | IC DIGITAL MEDIA SOC 338NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
9933 In Stock |
|
$16.8700 | Buy Now |
DISTI #
296-41884-ND
|
DigiKey | IC DIGITAL MEDIA SOC 338NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
160 In Stock |
|
$14.5980 / $17.0100 | Buy Now |
DISTI #
595-TMS320DM365ZCE27
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media System- on-Chip RoHS: Compliant | 0 |
|
$14.5900 / $14.6000 | Order Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PBGA338 | 100 |
|
$22.1782 / $27.7228 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PBGA338 | 2 |
|
$28.0000 | Buy Now |
|
Rochester Electronics | TMS320DM365 DaVinci Digital Media Processor RoHS: Compliant Status: Active Min Qty: 1 | 2655 |
|
$13.7900 / $16.2200 | Buy Now |
|
LCSC | 56KB 270MHz NFBGA-338 Microcontrollers (MCU/MPU/SOC) ROHS | 2 |
|
$15.4624 / $16.0373 | Buy Now |
Part Details for TMS320DM365ZCE27
TMS320DM365ZCE27 CAD Models
TMS320DM365ZCE27 Part Data Attributes
|
TMS320DM365ZCE27
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM365ZCE27
Texas Instruments
DaVinci Digital Media Processor 338-NFBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-338 | |
Pin Count | 338 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bit Size | 32 | |
Bus Compatibility | I2C; SPI; UART; USB | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B338 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 338 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA338,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
Alternate Parts for TMS320DM365ZCE27
This table gives cross-reference parts and alternative options found for TMS320DM365ZCE27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM365ZCE27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM357ZWT | Digital Media System-on-Chip (DMSoC) 361-NFBGA | Texas Instruments | TMS320DM365ZCE27 vs TMS320DM357ZWT |