Part Details for TMS320DM365SVZCE27 by Texas Instruments
Overview of TMS320DM365SVZCE27 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for TMS320DM365SVZCE27
TMS320DM365SVZCE27 CAD Models
TMS320DM365SVZCE27 Part Data Attributes:
|
TMS320DM365SVZCE27
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM365SVZCE27
Texas Instruments
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA338, 13 X 13 MM, 0.65 MM PITCH, PLASTIC, BGA-338
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA338,19X19,25 | |
Pin Count | 338 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B338 | |
Length | 13 mm | |
Number of Terminals | 338 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA338,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |