Part Details for TMS320DM335ZCE135 by Texas Instruments
Overview of TMS320DM335ZCE135 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM335ZCE135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320, Digital Media SOC, PBGA337 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 593 |
|
$11.2300 / $13.2100 | Buy Now |
Part Details for TMS320DM335ZCE135
TMS320DM335ZCE135 CAD Models
TMS320DM335ZCE135 Part Data Attributes:
|
TMS320DM335ZCE135
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM335ZCE135
Texas Instruments
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA337, 13 X 13 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, NFBGA-337
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, NFBGA-337 | |
Pin Count | 337 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 337 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA337,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |