Part Details for TMS320C82GGP60 by Texas Instruments
Results Overview of TMS320C82GGP60 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C82GGP60 Information
TMS320C82GGP60 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C82GGP60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86152237
|
Verical | DSP Floating-Point 32bit 60MHz 60MIPS 352-Pin BGA Min Qty: 1 Package Multiple: 1 Date Code: 9901 | Americas - 5744 |
|
$377.5625 / $444.1875 | Buy Now |
DISTI #
86152095
|
Verical | DSP Floating-Point 32bit 60MHz 60MIPS 352-Pin BGA Min Qty: 1 Package Multiple: 1 | Americas - 872 |
|
$377.5625 / $444.1875 | Buy Now |
DISTI #
86144035
|
Verical | DSP Floating-Point 32bit 60MHz 60MIPS 352-Pin BGA Min Qty: 1 Package Multiple: 1 Date Code: 0401 | Americas - 793 |
|
$377.5625 / $444.1875 | Buy Now |
DISTI #
86151426
|
Verical | DSP Floating-Point 32bit 60MHz 60MIPS 352-Pin BGA Min Qty: 1 Package Multiple: 1 Date Code: 0201 | Americas - 14 |
|
$377.5625 / $444.1875 | Buy Now |
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Quest Components | 307 |
|
$302.6016 / $378.2520 | Buy Now | |
|
Rochester Electronics | Digital Signal Processor, 64-Ext Bit, 120MHz, PBGA352 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7423 |
|
$302.0500 / $355.3500 | Buy Now |
Part Details for TMS320C82GGP60
TMS320C82GGP60 CAD Models
TMS320C82GGP60 Part Data Attributes
|
TMS320C82GGP60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C82GGP60
Texas Instruments
64-BIT, 60MHz, MIXED DSP, PBGA352, CAVITY-DOWN, BGA-352
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | CAVITY-DOWN, BGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 2200 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.165 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
TMS320C82GGP60 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the core voltage (VDD) first, followed by the input/output voltage (VDDIO), and then the clock signal. This ensures proper device operation and prevents latch-up.
-
Optimizing performance involves understanding the device's architecture, selecting the right compiler and optimization flags, and using cache and memory efficiently. TI provides various tools and documentation to help with this, including the TMS320C82x/C82x+ DSP CPU and Instruction Set Reference Guide.
-
The device has a maximum junction temperature (TJ) of 125°C. To ensure reliable operation, it's essential to design a proper thermal management system, including heat sinks, thermal interfaces, and airflow management. TI provides thermal design guidelines and models to help with this.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering, and minimize noise radiation. TI provides EMC design guidelines and application notes to help with this.
-
TI provides a range of development tools, including the Code Composer Studio (CCS) integrated development environment, the TMS320C82x/C82x+ DSP CPU and Instruction Set Reference Guide, and various application notes and software development kits (SDKs).