-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 1000MHz, RISC PROCESSOR, PBGA1031, 25 X 25 MM, 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-1031
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6A8168ACYG2 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86034373
|
Verical | DSP Fixed-Point 16bit 1.2GHz 9600MIPS 1031-Pin FCBGA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 37 |
|
$80.3875 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | Digital Signal Processor, 32-Bit, 1000MHz, PBGA1031 RoHS: Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$51.4500 / $64.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6A8168ACYG2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6A8168ACYG2
Texas Instruments
32-BIT, 1000MHz, RISC PROCESSOR, PBGA1031, 25 X 25 MM, 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-1031
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-1031 | |
Pin Count | 1031 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B1031 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 1031 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA1031,37X37,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 589824 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.31 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The recommended power-up sequence is to apply power to the core voltage (VDD) first, followed by the input/output voltage (VDDIO), and then the clock signal. This ensures proper initialization of the device.
Optimizing performance requires understanding the application's requirements and configuring the device accordingly. This includes selecting the appropriate clock frequency, cache settings, and optimizing code for the device's architecture. TI provides various tools and documentation to help with this process.
The maximum operating temperature range for the TMS320C6A8168ACYG2 is -40°C to 100°C. However, it's essential to ensure that the device is properly cooled to prevent overheating, especially in high-performance applications.
To ensure EMC, follow proper PCB design guidelines, use shielding, and implement filtering and decoupling techniques. TI provides guidelines and recommendations for EMC compliance in their documentation and application notes.
The FPU in the TMS320C6A8168ACYG2 is a single-precision FPU, which means it may not provide the same level of precision as a double-precision FPU. Additionally, the FPU may have limitations in terms of throughput and latency, depending on the specific application and usage.