Part Details for TMS320C6747ZKB2 by Texas Instruments
Overview of TMS320C6747ZKB2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6747ZKB2
TMS320C6747ZKB2 CAD Models
TMS320C6747ZKB2 Part Data Attributes:
|
TMS320C6747ZKB2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6747ZKB2
Texas Instruments
16-BIT, 50MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM, GREEN, PLASTIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Address Bus Width | 13 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6747ZKB2
This table gives cross-reference parts and alternative options found for TMS320C6747ZKB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6747ZKB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6743ZKB2 | 16-BIT, 50MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 | Texas Instruments | TMS320C6747ZKB2 vs TMS320C6743ZKB2 |
TMS320C6743ZKBT2 | 16-BIT, 50MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 | Texas Instruments | TMS320C6747ZKB2 vs TMS320C6743ZKBT2 |
TMS320C6743ZKBT3 | 16-BIT, 50MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 | Texas Instruments | TMS320C6747ZKB2 vs TMS320C6743ZKBT3 |
TMS320C6747ZKBT2 | IC 16-BIT, 50 MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM, GREEN, PLASTIC, BGA-256, Digital Signal Processor | Texas Instruments | TMS320C6747ZKB2 vs TMS320C6747ZKBT2 |
TMS320C6747ZKBT3 | 16-BIT, 50MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM, GREEN, PLASTIC, BGA-256 | Texas Instruments | TMS320C6747ZKB2 vs TMS320C6747ZKBT3 |
TMS320C6747ZKB3 | 16-BIT, 50MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM, GREEN, PLASTIC, BGA-256 | Texas Instruments | TMS320C6747ZKB2 vs TMS320C6747ZKB3 |
TMS320C6743ZKB3 | 16-BIT, 50MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 | Texas Instruments | TMS320C6747ZKB2 vs TMS320C6743ZKB3 |