Part Details for TMS320C6746EZCEA3 by Texas Instruments
Results Overview of TMS320C6746EZCEA3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6746EZCEA3 Information
TMS320C6746EZCEA3 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6746EZCEA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42848-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 361NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
444 In Stock |
|
$11.7034 / $17.8700 | Buy Now |
DISTI #
595-MS320C6746EZCEA3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor RoHS: Compliant | 45 |
|
$11.5300 / $17.8700 | Buy Now |
|
LCSC | PBGA-361 Digital Signal Processors (DSP/DSC) ROHS | 3 |
|
$20.0690 / $20.7485 | Buy Now |
Part Details for TMS320C6746EZCEA3
TMS320C6746EZCEA3 CAD Models
TMS320C6746EZCEA3 Part Data Attributes
|
TMS320C6746EZCEA3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6746EZCEA3
Texas Instruments
Low power C674x floating-point DSP- 456MHz 361-NFBGA -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991A2 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPEARTES AT 1.1V AND 1.2V SUPLLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 80 | |
Number of Terminals | 361 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 327680 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6746EZCEA3
This table gives cross-reference parts and alternative options found for TMS320C6746EZCEA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6746EZCEA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6746EZCE3 | Texas Instruments | $8.5356 | Low power C674x floating-point DSP- 456MHz 361-NFBGA 0 to 90 | TMS320C6746EZCEA3 vs TMS320C6746EZCE3 |