-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6745DPTPA3 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42846-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 176HLQFP Min Qty: 80 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8094 | Buy Now |
DISTI #
595-MS320C6745DPTPA3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP RoHS: Compliant | 0 |
|
$15.7400 / $15.8000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6745DPTPA3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6745DPTPA3
Texas Instruments
Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HLQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 15 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 40 | |
Number of Terminals | 176 | |
Number of Timers | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6745DPTPA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6745DPTPA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6745DPTP3 | Texas Instruments | $9.1787 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP 0 to 90 | TMS320C6745DPTPA3 vs TMS320C6745DPTP3 |
TMS320C6747DZKBT3 | Texas Instruments | $16.6998 | Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA -40 to 125 | TMS320C6745DPTPA3 vs TMS320C6747DZKBT3 |
TMS320C6745DPTP4 | Texas Instruments | $11.0148 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP | TMS320C6745DPTPA3 vs TMS320C6745DPTP4 |
TMS320C6745DPTPT3 | Texas Instruments | $11.0148 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 125 | TMS320C6745DPTPA3 vs TMS320C6745DPTPT3 |
OMAPL137DZKBD4 | Texas Instruments | $17.2571 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 90 | TMS320C6745DPTPA3 vs OMAPL137DZKBD4 |
OMAPL137DZKBA3 | Texas Instruments | $15.3399 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 105 | TMS320C6745DPTPA3 vs OMAPL137DZKBA3 |
OMAPL137DZKB4 | Texas Instruments | $15.3399 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA | TMS320C6745DPTPA3 vs OMAPL137DZKB4 |
OMAPL137DZKB3 | Texas Instruments | $15.5844 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA 0 to 90 | TMS320C6745DPTPA3 vs OMAPL137DZKB3 |