Part Details for TMS320C6727GDHA250 by Texas Instruments
Results Overview of TMS320C6727GDHA250 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6727GDHA250 Information
TMS320C6727GDHA250 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6727GDHA250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$88.7564 | Buy Now |
Part Details for TMS320C6727GDHA250
TMS320C6727GDHA250 CAD Models
TMS320C6727GDHA250 Part Data Attributes
|
TMS320C6727GDHA250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6727GDHA250
Texas Instruments
32-BIT, 25MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | NO | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 2.02 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6727GDHA250
This table gives cross-reference parts and alternative options found for TMS320C6727GDHA250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6727GDHA250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6727GDH250 | Texas Instruments | Check for Price | 32-BIT, 25MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | TMS320C6727GDHA250 vs TMS320C6727GDH250 |
TMS320C6727ZDH300 | Texas Instruments | Check for Price | 32-BIT, 25MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 | TMS320C6727GDHA250 vs TMS320C6727ZDH300 |
TMS320C6727GDH300 | Texas Instruments | Check for Price | 32-BIT, 25MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | TMS320C6727GDHA250 vs TMS320C6727GDH300 |