-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C67x floating-point DSP- up to 150MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6712DGDP150-ND
|
DigiKey | IC DSP FLOATING POINT 272-BGA Min Qty: 19 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$20.3000 | Buy Now |
DISTI #
296-17048-ND
|
DigiKey | IC DSP FLOATING POINT 272-BGA Min Qty: 19 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.1343 | Buy Now |
DISTI #
595-S320C6712DGDP150
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Proc RoHS: Not Compliant | 0 |
|
$20.5800 / $24.1300 | Order Now |
|
Rochester Electronics | TMS320C6712 - Digital Signal Processors, Floating Point, 32-Bit Size, 16-Ext Bit, 149.25MHz, PBGA272 RoHS: Not Compliant Status: Active Min Qty: 1 | 19 |
|
$17.4200 / $20.5000 | Buy Now |
|
Ameya Holding Limited | FCBGA548/0 to 90°C/Fixed-Point Digital Signal Processor | 4518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6712DGDP150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6712DGDP150
Texas Instruments
C67x floating-point DSP- up to 150MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 149.25 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 4 | |
Number of Terminals | 272 | |
Number of Timers | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 2.57 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6712DGDP150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6712DGDP150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6712CGDP150 | Floating-Point Digital Signal Processor 272-BGA | Texas Instruments | TMS320C6712DGDP150 vs TMS320C6712CGDP150 |