Microcontrollers and Processors
TMS320C6711GFN-100
Texas Instruments
Description: 32-BIT, 100MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256

Overview of TMS320C6711GFN-100 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMS320C6711GFN-100 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320C6711GFN-100 by Texas Instruments

TMS320C6711GFN-100
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
256
Reach Compliance Code
compliant
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
22
Barrel Shifter
NO
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
32
Format
FLOATING POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
27 mm
Low Power Mode
YES
Moisture Sensitivity Level
4
Number of Terminals
256
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.32 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
27 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C6711GFN-100
    Texas Instruments
    32-BIT, 100MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256
    VS

Alternate Parts for TMS320C6711GFN-100

This table gives cross-reference parts and alternative options found for TMS320C6711GFN-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6711GFN-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320C6711DGDP200 C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90 Texas Instruments TMS320C6711GFN-100 vs TMS320C6711DGDP200
TMS320C6211BZFN150 C62x fixed point DSP- up to 167MHz 256-BGA Texas Instruments TMS320C6711GFN-100 vs TMS320C6211BZFN150
TMS320C6711BGFN100 32-BIT, 100MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 Texas Instruments TMS320C6711GFN-100 vs TMS320C6711BGFN100
TMS320C6711DGDP250 C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90 Texas Instruments TMS320C6711GFN-100 vs TMS320C6711DGDP250
TMS320C6211BGFNA150 IC 16-BIT, 150 MHz, OTHER DSP, PBGA256, PLASTIC, BGA-256, Digital Signal Processor Texas Instruments TMS320C6711GFN-100 vs TMS320C6211BGFNA150
TMS320C6711GFN-150 32-BIT, 149.25MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 Texas Instruments TMS320C6711GFN-100 vs TMS320C6711GFN-150
TMS32C6211BGFNA150 C62x fixed point DSP- up to 167MHz 256-BGA Texas Instruments TMS320C6711GFN-100 vs TMS32C6211BGFNA150
TMS320C6211BZFN167 C62x fixed point DSP- up to 167MHz 256-BGA Texas Instruments TMS320C6711GFN-100 vs TMS320C6211BZFN167
TMS320C6711CGDP167 32-BIT, 166.66MHz, OTHER DSP, PBGA272, 27 X 27 MM, PLASTIC, BGA-272 Texas Instruments TMS320C6711GFN-100 vs TMS320C6711CGDP167
TMS320C6211GFN150 Fixed-Point Digital Signal Processor 256-BGA Texas Instruments TMS320C6711GFN-100 vs TMS320C6211GFN150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C6711GFN-100 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C6711GFN-100 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C6711GFN-100 would you like to use for your alert(s)?
  • Please alert me when TMS320C6711GFN-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C6711GFN-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C6711GFN-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C6711GFN-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C6711GFN-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C6711GFN-100 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: