-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6701GJC150 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10748-ND
|
DigiKey | IC FLOATING POINT DSP 352-BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
251 In Stock |
|
$105.2700 / $121.1500 | Buy Now |
DISTI #
595-TMS3206701GJC150
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Proc RoHS: Not Compliant | 14 |
|
$118.7100 / $145.6600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6701GJC150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6701GJC150
Texas Instruments
C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA 0 to 90
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1999-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 149.25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 352 | |
Number of Timers | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6701GJC150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6701GJC150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6201BGJL-167 | Texas Instruments | Check for Price | 32-BIT, 167MHz, OTHER DSP, PBGA352 | TMS320C6701GJC150 vs TMS320C6201BGJL-167 |
SM320C6701GJC16EP | Texas Instruments | Check for Price | 32-BIT, 166.67MHz, OTHER DSP, PBGA352, 35 X 35 MM, PLASTIC, BGA-352 | TMS320C6701GJC150 vs SM320C6701GJC16EP |
TMS320C6701GJC120 | Texas Instruments | Check for Price | 32-BIT, 120MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | TMS320C6701GJC150 vs TMS320C6701GJC120 |
TMS320C6701GJCA150 | Texas Instruments | Check for Price | 32-BIT, 150MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | TMS320C6701GJC150 vs TMS320C6701GJCA150 |
V62/04606-01XA | Texas Instruments | Check for Price | Enhanced product C6201 fixed point DSP 352-FCBGA -40 to 105 | TMS320C6701GJC150 vs V62/04606-01XA |
TMS320C6201GGPA-167 | Texas Instruments | Check for Price | 32-BIT, 167MHz, OTHER DSP, PBGA352 | TMS320C6701GJC150 vs TMS320C6201GGPA-167 |
TMS320C6201GGP-167 | Texas Instruments | Check for Price | 32-BIT, 167MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | TMS320C6701GJC150 vs TMS320C6201GGP-167 |
TMS320C6201BGJC-167 | Texas Instruments | Check for Price | 32-BIT, 167MHz, OTHER DSP, PBGA352 | TMS320C6701GJC150 vs TMS320C6201BGJC-167 |
V62/03669-01XA | Texas Instruments | Check for Price | Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105 | TMS320C6701GJC150 vs V62/03669-01XA |
TMS320C6201GGP167 | Texas Instruments | Check for Price | 32-BIT, 167MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | TMS320C6701GJC150 vs TMS320C6201GGP167 |