Part Details for TMS320C6474FGUN by Texas Instruments
Overview of TMS320C6474FGUN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6474FGUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320C6474 - Digital Signal Processor, 32-Bit, 1000MHz, PBGA561 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$199.5800 / $234.8000 | Buy Now |
Part Details for TMS320C6474FGUN
TMS320C6474FGUN CAD Models
TMS320C6474FGUN Part Data Attributes
|
TMS320C6474FGUN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6474FGUN
Texas Instruments
MICROPROCESSOR, PBGA561, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-561
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FCBGA-561 | |
Pin Count | 561 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 625 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B561 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 561 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA561,27X27,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 3.3 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TMS320C6474FGUN
This table gives cross-reference parts and alternative options found for TMS320C6474FGUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6474FGUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6474FCUNA2 | Multicore Digital Signal Processor 561-FCCSP -40 to 95 | Texas Instruments | TMS320C6474FGUN vs TMS320C6474FCUNA2 |
TMS320C6474FCUN2 | Multicore Digital Signal Processor 561-FCCSP 0 to 85 | Texas Instruments | TMS320C6474FGUN vs TMS320C6474FCUN2 |
TMS320C6474FCUNA | Multicore Digital Signal Processor 561-FCCSP -40 to 100 | Texas Instruments | TMS320C6474FGUN vs TMS320C6474FCUNA |