Part Details for TMS320C6474FCUNA2 by Texas Instruments
Overview of TMS320C6474FCUNA2 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6474FCUNA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320C6474FCUNA2-ND
|
DigiKey | IC DSP MULTICORE 561CSP Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$301.6717 | Buy Now |
DISTI #
595-TM320C6474FCUNA2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Multicore Digital RoHS: Compliant | 0 |
|
$297.0900 | Order Now |
|
Ameya Holding Limited | 5616474 INDS TEMP 1.2GHZ PB-FREE | 215 |
|
RFQ |
Part Details for TMS320C6474FCUNA2
TMS320C6474FCUNA2 CAD Models
TMS320C6474FCUNA2 Part Data Attributes
|
TMS320C6474FCUNA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6474FCUNA2
Texas Instruments
Multicore Digital Signal Processor 561-FCCSP -40 to 95
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CSP-561 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 0.9-1.2V CORE NOMINAL VALUE AVAILABLE | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B561 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 561 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6474FCUNA2
This table gives cross-reference parts and alternative options found for TMS320C6474FCUNA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6474FCUNA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6474FCUN2 | Multicore Digital Signal Processor 561-FCCSP 0 to 85 | Texas Instruments | TMS320C6474FCUNA2 vs TMS320C6474FCUN2 |
TMS320C6474FCUNA | Multicore Digital Signal Processor 561-FCCSP -40 to 100 | Texas Instruments | TMS320C6474FCUNA2 vs TMS320C6474FCUNA |
TMS320C6474FGUN | MICROPROCESSOR, PBGA561, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-561 | Texas Instruments | TMS320C6474FCUNA2 vs TMS320C6474FGUN |