Part Details for TMS320C6455BCTZ7 by Texas Instruments
Results Overview of TMS320C6455BCTZ7 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6455BCTZ7 Information
TMS320C6455BCTZ7 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6455BCTZ7 | Texas Instruments | Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 |
Price & Stock for TMS320C6455BCTZ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42932-5-ND
|
DigiKey | IC DSP FIXED-POINT 697FCBGA Min Qty: 44 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$171.8359 | Buy Now |
DISTI #
595-TMS320C6455BCTZ7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor RoHS: Compliant | 8 |
|
$164.0900 / $185.5200 | Buy Now |
|
LCSC | FCBGA-697 Digital Signal Processors (DSP/DSC) ROHS | 3 |
|
$263.8636 / $277.8246 | Buy Now |
Part Details for TMS320C6455BCTZ7
TMS320C6455BCTZ7 CAD Models
TMS320C6455BCTZ7 Part Data Attributes
|
TMS320C6455BCTZ7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6455BCTZ7
Texas Instruments
C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA 0 to 90
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-697 | |
Pin Count | 697 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 720 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B697 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 697 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA697,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
RAM (words) | 16777216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.242 mm | |
Supply Voltage-Max | 1.236 V | |
Supply Voltage-Min | 1.164 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6455BCTZ7
This table gives cross-reference parts and alternative options found for TMS320C6455BCTZ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6455BCTZ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6455ZTZ7 | Texas Instruments | Check for Price | IC,DSP,32-BIT,CMOS,BGA,697PIN,PLASTIC | TMS320C6455BCTZ7 vs TMS320C6455ZTZ7 |