Part Details for TMS320C6416TBGLZ6 by Texas Instruments
Overview of TMS320C6416TBGLZ6 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6416TBGLZ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6416TBGLZ6-ND
|
DigiKey | IC FIXED-POINT DSP 532-FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1293 In Stock |
|
$180.5900 | Buy Now |
DISTI #
296-42921-5-ND
|
DigiKey | IC FIXED-POINT DSP 532-FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$173.6413 | Buy Now |
DISTI #
595-MS320C6416TBGLZ6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TMS320C641 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75MHz, PBGA532 RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1293 |
|
RFQ |
Part Details for TMS320C6416TBGLZ6
TMS320C6416TBGLZ6 CAD Models
TMS320C6416TBGLZ6 Part Data Attributes
|
TMS320C6416TBGLZ6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6416TBGLZ6
Texas Instruments
C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6416TBGLZ6
This table gives cross-reference parts and alternative options found for TMS320C6416TBGLZ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6416TBGLZ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04609-06XA | Enhanced Product Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 | Texas Instruments | TMS320C6416TBGLZ6 vs V62/04609-06XA |
TMS32C6416EGLZ7E3 | C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90 | Texas Instruments | TMS320C6416TBGLZ6 vs TMS32C6416EGLZ7E3 |
TMS320TCI100BCLZ6 | IC 64-BIT, 75.19 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532, Digital Signal Processor | Texas Instruments | TMS320C6416TBGLZ6 vs TMS320TCI100BCLZ6 |
TMS320TCI100BCLZA6 | IC 64-BIT, 75.19 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532, Digital Signal Processor | Texas Instruments | TMS320C6416TBGLZ6 vs TMS320TCI100BCLZA6 |
TMS3C6416DGLZA5E0 | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416TBGLZ6 vs TMS3C6416DGLZA5E0 |
TMS320C6416TGLZ6 | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416TBGLZ6 vs TMS320C6416TGLZ6 |
TMS320C6416EGLZA6E3 | 64-BIT, 75.75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416TBGLZ6 vs TMS320C6416EGLZA6E3 |
SM32C6416EGLZ50AEP | Enhanced Product Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 | Texas Instruments | TMS320C6416TBGLZ6 vs SM32C6416EGLZ50AEP |
TMS320TCI100BCLZ7 | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416TBGLZ6 vs TMS320TCI100BCLZ7 |
TMS320TCI100BQGLZA | 64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416TBGLZ6 vs TMS320TCI100BQGLZA |