Part Details for TMS320C6416CGLZ5E0 by Texas Instruments
Overview of TMS320C6416CGLZ5E0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6416CGLZ5E0
TMS320C6416CGLZ5E0 CAD Models
TMS320C6416CGLZ5E0 Part Data Attributes:
|
TMS320C6416CGLZ5E0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6416CGLZ5E0
Texas Instruments
IC,DSP,32-BIT,CMOS,BGA,532PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA532,26X26,32 | |
Pin Count | 532 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B532 | |
Number of Terminals | 532 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |