Part Details for TMS320C6415TBCLZ7 by Texas Instruments
Overview of TMS320C6415TBCLZ7 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6415TBCLZ7 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FC/CSP 0 to 90 |
Price & Stock for TMS320C6415TBCLZ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42916-5-ND
|
DigiKey | IC DSP FIXED-POINT 532FCCSP Min Qty: 60 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$132.4755 | Buy Now |
DISTI #
595-TM320C6415TBCLZ7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC C64x fixed point DSP- up to 850MHz, McBSP, PCI 532-FCBGA 0 to 90 RoHS: Compliant | 0 |
|
$131.0400 | Order Now |
|
Ameya Holding Limited | IC DSP FIXED-POINT 532FCCSP | 780 |
|
RFQ |
Part Details for TMS320C6415TBCLZ7
TMS320C6415TBCLZ7 CAD Models
TMS320C6415TBCLZ7 Part Data Attributes
|
TMS320C6415TBCLZ7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6415TBCLZ7
Texas Instruments
C64x fixed point DSP- up to 850MHz, McBSP, PCI 532-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA532,26X26,32 | |
Pin Count | 532 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY; SEATED HEIGHT-MAX ALSO AVAILABLE IN 3.15 MM | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6415TBCLZ7
This table gives cross-reference parts and alternative options found for TMS320C6415TBCLZ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6415TBCLZ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6416TBGLZA7 | Texas Instruments | Check for Price | Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 | TMS320C6415TBCLZ7 vs TMS320C6416TBGLZA7 |
TMS320TCI100BGLZA7 | Texas Instruments | Check for Price | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | TMS320C6415TBCLZ7 vs TMS320TCI100BGLZA7 |
TMS320C6416EGLZ6E3 | Texas Instruments | Check for Price | 64-BIT, 75.75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | TMS320C6415TBCLZ7 vs TMS320C6416EGLZ6E3 |
TMS320C6416TGLZ6 | Texas Instruments | Check for Price | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | TMS320C6415TBCLZ7 vs TMS320C6416TGLZ6 |
TMS320C6416EZLZ5E0 | Texas Instruments | Check for Price | IC 64-BIT, 75.75 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532, Digital Signal Processor | TMS320C6415TBCLZ7 vs TMS320C6416EZLZ5E0 |
TMS320C6416TBCLZ1 | Texas Instruments | $189.8216 | C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90 | TMS320C6415TBCLZ7 vs TMS320C6416TBCLZ1 |
TMX32C6416EGLZ5E0 | Texas Instruments | Check for Price | 64-BIT, 75.18MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | TMS320C6415TBCLZ7 vs TMX32C6416EGLZ5E0 |
TMS320C6416TBGLZA6 | Texas Instruments | Check for Price | C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 105 | TMS320C6415TBCLZ7 vs TMS320C6416TBGLZA6 |
TMS320TCI100ZLZ7 | Texas Instruments | Check for Price | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-532 | TMS320C6415TBCLZ7 vs TMS320TCI100ZLZ7 |
SM32C6416TGLZA8EP | Texas Instruments | Check for Price | 64-BIT, 100MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | TMS320C6415TBCLZ7 vs SM32C6416TGLZA8EP |