Part Details for TMS320C6414 by Texas Instruments
Results Overview of TMS320C6414 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6414 Information
TMS320C6414 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6414TBCLZ6 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FC/CSP 0 to 90 | |
TMS320C6414TBCLZ7 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FC/CSP 0 to 90 | |
TMS320C6414TBGLZA6 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 |
Part Details for TMS320C6414
TMS320C6414 CAD Models
Resources and Additional Insights for TMS320C6414
Reference Designs related to TMS320C6414
-
TMS320C6414/C6415/C6416 Reference Design
TI provides a reference design with commonly used configurations that allow customers to get maximum performance effortlessly from TMS320C64x™ DSP based systems. For extreme high performance: an SDRAM only interface is designed to run at speeds up to 150 MHz. The reference design also includes a USB bridge and other common DSP attach circuitry. The designs are suitable for simple modular drop-in use: allowing the use of some: many: or all parts of the design.
-
TIDA-00915 适用于集成型驱动器的三相、1.25kW、200VAC 的小型 GaN 转换器参考设计
该参考设计是一个三相逆变器,其在环境温度为 50°C 时连续额定功率为 1.25kW,在 85°C 时为 550W,用于驱动 200V 交流伺服电机。其具有 600V LMG3411R150 氮化镓 (GaN) 功率模块,并将一个集成 FET 和栅极驱动器安装在 1.95mm 绝缘金属基板 (IMS) 上,以获得高效热耗散。隔离和控制电路安装在单独的 FR-4 板上 - 该设计的尺寸是 80mm × 46mm × 37mm,包括散热器、控制电路、隔离电路和功率级。该超小外形尺寸具有自然对流无风扇冷却能力,能轻松将驱动器与电机集成,最多可将包含机器人、CNC 机器等的 6 轴电机应用所需的机柜空间降低 50%,电缆长度降低 90m。