Part Details for TMS320C6412AZDK5 by Texas Instruments
Overview of TMS320C6412AZDK5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6412AZDK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320C6412 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, PBGA548 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 235 |
|
$39.0100 / $45.8900 | Buy Now |
Part Details for TMS320C6412AZDK5
TMS320C6412AZDK5 CAD Models
TMS320C6412AZDK5 Part Data Attributes
|
TMS320C6412AZDK5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6412AZDK5
Texas Instruments
Fixed-Point Digital Signal Processor 548-FCBGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 548 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA548,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6412AZDK5
This table gives cross-reference parts and alternative options found for TMS320C6412AZDK5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6412AZDK5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6412AGDK5 | C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCCSP 0 to 90 | Texas Instruments | TMS320C6412AZDK5 vs TMS320C6412AGDK5 |
TMS320C6412AGDKA5 | C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCCSP -40 to 105 | Texas Instruments | TMS320C6412AZDK5 vs TMS320C6412AGDKA5 |
TMS320C6412AZDKA5 | C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCBGA -40 to 105 | Texas Instruments | TMS320C6412AZDK5 vs TMS320C6412AZDKA5 |