Part Details for TMS320C6211GFN167 by Texas Instruments
Overview of TMS320C6211GFN167 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6211GFN167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6211GFN167-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 32-BIT Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4443 In Stock |
|
$20.4300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | TMS320C6211 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 167MHz, PBGA256 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4443 |
|
$17.5300 / $20.6200 | Buy Now |
Part Details for TMS320C6211GFN167
TMS320C6211GFN167 CAD Models
TMS320C6211GFN167 Part Data Attributes
|
TMS320C6211GFN167
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6211GFN167
Texas Instruments
Fixed-Point Digital Signal Processor 256-BGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6211GFN167
This table gives cross-reference parts and alternative options found for TMS320C6211GFN167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6211GFN167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6711DGDP200 | C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90 | Texas Instruments | TMS320C6211GFN167 vs TMS320C6711DGDP200 |
TMS320C6711GFN100 | 32-BIT, 100MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Texas Instruments | TMS320C6211GFN167 vs TMS320C6711GFN100 |
TMS320C6711GFN-100 | 32-BIT, 100MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Texas Instruments | TMS320C6211GFN167 vs TMS320C6711GFN-100 |
TMS320C6711DZDP250 | C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90 | Texas Instruments | TMS320C6211GFN167 vs TMS320C6711DZDP250 |
TMS320C6211BGFN167 | Fixed-Point Digital Signal Processor 256-BGA | Texas Instruments | TMS320C6211GFN167 vs TMS320C6211BGFN167 |
TMS320C6711DZDP200 | C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90 | Texas Instruments | TMS320C6211GFN167 vs TMS320C6711DZDP200 |
TMS320C6711DGDP250 | C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90 | Texas Instruments | TMS320C6211GFN167 vs TMS320C6711DGDP250 |
TMS320C6711GFN-150 | 32-BIT, 149.25MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Texas Instruments | TMS320C6211GFN167 vs TMS320C6711GFN-150 |
TMS320C6211BZFN150 | C62x fixed point DSP- up to 167MHz 256-BGA | Texas Instruments | TMS320C6211GFN167 vs TMS320C6211BZFN150 |
TMS320C6211BGFN150 | C62x fixed point DSP- up to 167MHz 256-BGA | Texas Instruments | TMS320C6211GFN167 vs TMS320C6211BGFN150 |