There are no models available for this part yet.
Overview of TMS320C6204GHKA200 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TMS320C6204GHKA200 by Texas Instruments
Part Data Attributes for TMS320C6204GHKA200 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA, BGA288,19X19,32
|
Pin Count
|
288
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
1998-08-01
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
22
|
Barrel Shifter
|
NO
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
200 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B288
|
JESD-609 Code
|
e0
|
Length
|
16 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
4
|
Number of Terminals
|
288
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA288,19X19,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
65536
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.4 mm
|
Supply Current-Max
|
290 mA
|
Supply Voltage-Max
|
1.57 V
|
Supply Voltage-Min
|
1.43 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for TMS320C6204GHKA200
This table gives cross-reference parts and alternative options found for TMS320C6204GHKA200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6204GHKA200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6204ZHKA200 | Fixed-Point Digital Signal Processor 288-BGA MICROSTAR | Texas Instruments | TMS320C6204GHKA200 vs TMS320C6204ZHKA200 |
TMS320C6204ZHK200 | Fixed-Point Digital Signal Processor 288-BGA MICROSTAR | Texas Instruments | TMS320C6204GHKA200 vs TMS320C6204ZHK200 |
Related Parts for TMS320C6204GHKA200
-
TMS320F28026DASMicrocontrollers
-
TMS320C6410ZTSA400Digital Signal Processors
-
TPHCS250-MLOther Analog ICs
-
TOP246PSwitching Regulator or Controllers
-
TMS320DM8127BCYED3Microprocessors
-
TLV803ZDBZRPower Management Circuits
-
TLV2402IDGKOperational Amplifiers
-
TPIC1021AQDRQ1Network Interfaces
-
HI-8444PSILine Driver or Receivers