There are no models available for this part yet.
Overview of TMS320C5535AZHH05 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMS320C5535AZHH05 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 82 |
|
RFQ |
CAD Models for TMS320C5535AZHH05 by Texas Instruments
Part Data Attributes for TMS320C5535AZHH05 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
BGA-144
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Barrel Shifter
|
NO
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B144
|
JESD-609 Code
|
e1
|
Length
|
12 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
16
|
Number of External Interrupts
|
2
|
Number of Terminals
|
144
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA144,14X14,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
163840
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max
|
1.15 V
|
Supply Voltage-Min
|
0.998 V
|
Supply Voltage-Nom
|
1.05 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for TMS320C5535AZHH05
This table gives cross-reference parts and alternative options found for TMS320C5535AZHH05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C5535AZHH05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C5535AZHHA05 | Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320C5535AZHH05 vs TMS320C5535AZHHA05 |
Related Parts for TMS320C5535AZHH05
-
TMS320C28343ZFETMicrocontrollers
-
TMS320C5535AZHHA10Digital Signal Processors
-
AD9266BCPZ-40Analog to Digital Converters
-
TLV5618AIDDigital to Analog Converters
-
TMDS341APFCRMultiplexers or Switches
-
TLE2022AMDRG4Operational Amplifiers
-
88E1116RA0-NNC1C000Network Interfaces
-
XC7K160T-2FBG484IField Programmable Gate Arrays
-
TMS28F800ALT12BDCDEFlash Memories