Part Details for TMS320C5515AZCHA12 by Texas Instruments
Results Overview of TMS320C5515AZCHA12 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C5515AZCHA12 Information
TMS320C5515AZCHA12 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C5515AZCHA12 | Texas Instruments | Fixed-Point Digital Signal Processor 196-NFBGA -40 to 85 |
Price & Stock for TMS320C5515AZCHA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008504
|
Farnell | DSP, FIXED-PT, 16BIT, 120MHZ, NFBGA-196 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 6 |
|
$10.8520 / $18.0824 | Buy Now |
DISTI #
296-34509-5-ND
|
DigiKey | IC DSP FIXED-POINT 196NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
198 In Stock |
|
$7.6993 / $12.5500 | Buy Now |
DISTI #
595-S320C5515AZCHA12
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Dig Sig Processor RoHS: Compliant | 149 |
|
$7.6500 / $12.5500 | Buy Now |
DISTI #
V99:2348_07404021
|
Arrow Electronics | DSP Fixed-Point 32bit 120MHz 240MIPS 196-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2037 | Americas - 135 |
|
$1.9510 / $7.2864 | Buy Now |
DISTI #
60234101
|
Verical | DSP Fixed-Point 32bit 120MHz 240MIPS 196-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2037 | Americas - 135 |
|
$1.9510 / $1.9660 | Buy Now |
|
Vyrian | Peripheral ICs | 698 |
|
RFQ | |
|
Win Source Electronics | IC DSP FIXED-POINT 196NFBGA | 53 |
|
$36.1111 / $54.1666 | Buy Now |