-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C54CSTPGE-ND
|
DigiKey | IC DIGITAL SIG PROCESSOR 144LQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$12.1000 | Buy Now |
DISTI #
296-14447-5-ND
|
DigiKey | IC DIGITAL SIG PROCESSOR 144LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
49 In Stock |
|
$15.1870 / $19.7000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 25 |
|
$9.5310 / $14.1200 | Buy Now |
|
Rochester Electronics | TMS320C54 - Client-Side Telephony Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 14.7456MHz, PBGA144 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 22 |
|
$10.3800 / $12.2100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C54CSTPGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C54CSTPGE
Texas Instruments
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-LQFP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 14.7456 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C54CSTPGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C54CSTPGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C54CSTZGU | Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MICROSTAR | Texas Instruments | TMS320C54CSTPGE vs TMS320C54CSTZGU |
TMS320C54CSTGGU | Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MICROSTAR | Texas Instruments | TMS320C54CSTPGE vs TMS320C54CSTGGU |