Part Details for TMS320C53PQ57 by Texas Instruments
Overview of TMS320C53PQ57 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C53PQ57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C53PQ57-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1246 In Stock |
|
$30.2700 | Buy Now |
|
Rochester Electronics | TMS320C53 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, PQFP132 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1246 |
|
$25.9800 / $30.5700 | Buy Now |
|
ComSIT USA | DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP132 RoHS: Not Compliant | Europe - 188 |
|
RFQ |
Part Details for TMS320C53PQ57
TMS320C53PQ57 CAD Models
TMS320C53PQ57 Part Data Attributes:
|
TMS320C53PQ57
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C53PQ57
Texas Instruments
Digital Signal Processor 132-BQFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 3K WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 57.14 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 112 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C53PQ57
This table gives cross-reference parts and alternative options found for TMS320C53PQ57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C53PQ57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C53PQA57 | 16-BIT, 57.14MHz, OTHER DSP, PQFP132 | Texas Instruments | TMS320C53PQ57 vs TMS320C53PQA57 |
TMS320BC53PQ57 | Digital Signal Processor 132-BQFP | Texas Instruments | TMS320C53PQ57 vs TMS320BC53PQ57 |
TMS320BC53PQL57 | 16-BIT, 57.14MHz, OTHER DSP, PQFP132 | Texas Instruments | TMS320C53PQ57 vs TMS320BC53PQL57 |
TMS320BC53PQA57 | Digital Signal Processor 132-BQFP | Texas Instruments | TMS320C53PQ57 vs TMS320BC53PQA57 |