Part Details for TMS320C52PJ80 by Texas Instruments
Results Overview of TMS320C52PJ80 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C52PJ80 Information
TMS320C52PJ80 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMS320C52PJ80
TMS320C52PJ80 CAD Models
TMS320C52PJ80 Part Data Attributes
|
TMS320C52PJ80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C52PJ80
Texas Instruments
16-BIT, 80MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 1056 | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 157 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C52PJ80
This table gives cross-reference parts and alternative options found for TMS320C52PJ80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C52PJ80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320BC52PJL80 | Texas Instruments | Check for Price | 16-BIT, 80MHz, OTHER DSP, PQFP100 | TMS320C52PJ80 vs TMS320BC52PJL80 |
TMS320C52PJA80 | Texas Instruments | Check for Price | 16-BIT, 80MHz, OTHER DSP, PQFP100 | TMS320C52PJ80 vs TMS320C52PJA80 |
TMS320BC52PJ80 | Texas Instruments | Check for Price | 16-BIT, 80MHz, OTHER DSP, PQFP100, GREEN, PLASTIC, QFP-100 | TMS320C52PJ80 vs TMS320BC52PJ80 |
TMS320C52PZA80 | Texas Instruments | Check for Price | 16-BIT, 80MHz, OTHER DSP, PQFP100 | TMS320C52PJ80 vs TMS320C52PZA80 |
TMS320BC52PZ80 | Texas Instruments | Check for Price | Digital Signal Processors 100-LQFP | TMS320C52PJ80 vs TMS320BC52PZ80 |