Part Details for TMS320C50PQ57 by Texas Instruments
Overview of TMS320C50PQ57 by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TMS320C50PQ57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17658433
|
Arrow Electronics | DSP Fixed-Point 16bit 57MHz 28.5MIPS 132-Pin BQFP RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 99 Weeks Date Code: 1219 | Americas - 17 |
|
$9.5293 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$54.0000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 706 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 8 |
|
$62.8488 / $69.8320 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 8 |
|
$62.9640 / $69.9600 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 5 |
|
$58.5000 | Buy Now |
|
Rochester Electronics | TMS320C50 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, PQFP132 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7011 |
|
$52.6800 / $61.9800 | Buy Now |
|
Chip1Cloud | DIGITAL SIGNAL PROCESSORS | 16000 |
|
RFQ | |
DISTI #
TMS320C50PQ57
|
Direct Components, Inc. | 142 |
|
RFQ |
Part Details for TMS320C50PQ57
TMS320C50PQ57 CAD Models
TMS320C50PQ57 Part Data Attributes
|
TMS320C50PQ57
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C50PQ57
Texas Instruments
Digital Signal Processors 132-BQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 9K WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 57.14 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 10272 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 112 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C50PQ57
This table gives cross-reference parts and alternative options found for TMS320C50PQ57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C50PQ57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320BC50PQL57 | 16-BIT, 57.14MHz, OTHER DSP, PQFP132 | Texas Instruments | TMS320C50PQ57 vs TMS320BC50PQL57 |