Part Details for TMS320C50PQ by Texas Instruments
Overview of TMS320C50PQ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TMS320C50PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 43 |
|
$60.1565 / $68.0030 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 11 |
|
$88.9270 / $104.6200 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 2 |
|
$99.3890 / $104.6200 | Buy Now |
|
Chip1Cloud | DSP Floating-Point 16bit 100MHz 50MIPS 132-Pin BQFP / DIGITAL SIGNAL PROCESSORS | 2250 |
|
RFQ |
Part Details for TMS320C50PQ
TMS320C50PQ CAD Models
TMS320C50PQ Part Data Attributes:
|
TMS320C50PQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C50PQ
Texas Instruments
Digital Signal Processors 132-BQFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 9K WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 10272 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |