Part Details for TMS320C5 by Texas Instruments
Overview of TMS320C5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C5
TMS320C5 CAD Models
Resources and Additional Insights for TMS320C5
Reference Designs related to TMS320C5
-
PMP15023 具有前端电路保护功能的汽车类宽输入电压至负载点电源参考设计
This automotive point-of-load power supply reference design features complete front-end protection in a small overall solution size. The system can clamp fast high-voltage electrical transients and maintain operation through these events. It can also properly respond to a reverse battery polarity event and shut down appropriately. This three-output design employs sequencing of two buck regulators to ensure proper power-on and power-down timing: and features an input pi filter to reduce conducted EMI. The design accepts an input voltage of 5 V to 36 V and provides outputs of 3.3 V: 1.2 V: and 1.8 V. This supply is capable of supplying 2 A on the 1.8 V and 1.2-V outputs: while the 3.3-V output simultaneously supplies 3.55 A.
-
Audio Preprocessing System Reference Design for Voice-Based Applications
This reference design uses multiple microphones: a beamforming algorithm: and other processes to extract clear speech and audio amidst noise and other clutter. The rapid increase in applications that are used in noise-prone environments for voice activated digital assistants creates demand for systems that extract clear voice from noisy environments. The reference design uses a microphone array and a sophisticated signal processing to extract clear audio from noisy environments.
-
High fidelity: near-field two-way audio reference design with noise reduction and echo cancellation
Man machine interaction requires an acoustic interface for providing full duplex hands-free communication. In hands-free mode: part of the far-end or near-end audio signal from the speaker is coupled to the microphones. Furthermore: in noisy environments the microphones also capture ambient noise in addition to the useful near-end audio signal. The captured multi-microphone audio signals are corrupted by acoustic background noise as well as by echoic signals that significantly degrade the intelligibility of the desired signal: and restrict the performance of subsequent audio processing systems. This reference design demonstrates dual microphones for audio input via stereo ADC: low-power DSP performing noise reduction: acoustic echo cancellation: and other audio quality enhancement algorithms. This design also features TI’s Smart Amp technology for high-quality and high-SPL audio output from a micro-speaker.
-
Voice Triggering and Processing with Cloud Connection to IBM Watson Reference Design
This reference design enables a single platform for demonstrating end-to-end voice capture: recognition and processing functionality. It further enhances application development time by including pre-integration with the sensory keyword recognition software and the IBM Watson Cloud services. The design also features a flexible microphone platform: enabling configuration based on intended application noise environment.
-
PMP4481 3-6V 输入、0.6-3.3V/6A 输出 Pico 模块参考设计
The PMP4481 reference design is designed for telecom application with a DC input of 3V~6V achieving the lowest component count. Detailed data is provided. The output voltage could be modified by resistors over the resistor divider from 0.6V to 3.3V. A typical application is for 0.9V/6A.