Part Details for TMS320C44GFW60 by Texas Instruments
Results Overview of TMS320C44GFW60 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C44GFW60 Information
TMS320C44GFW60 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMS320C44GFW60
TMS320C44GFW60 CAD Models
TMS320C44GFW60 Part Data Attributes
|
TMS320C44GFW60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C44GFW60
Texas Instruments
32-BIT, 60MHz, OTHER DSP, PBGA388, PLASTIC, BGA-388
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-388 | |
Pin Count | 388 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B388 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 950 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C44GFW60
This table gives cross-reference parts and alternative options found for TMS320C44GFW60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C44GFW60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C44GFW | Texas Instruments | Check for Price | 32-BIT, 50MHz, OTHER DSP, PBGA388, PLASTIC, BGA-388 | TMS320C44GFW60 vs TMS320C44GFW |
TMS320C44GFW60 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TMS320C44GFW60 is 60 MHz.
-
The TMS320C44GFW60 has 128 KB of on-chip RAM and 128 KB of on-chip ROM.
-
The power consumption of the TMS320C44GFW60 varies depending on the operating frequency and voltage, but typically ranges from 1.2W to 2.5W.
-
No, the TMS320C44GFW60 is a fixed-point DSP and does not support floating-point operations.
-
The TMS320C44GFW60 can interface with up to 16 MB of external memory.