Part Details for TMS320C31PQL40 by Texas Instruments
Overview of TMS320C31PQL40 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C31PQL40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 32 Bit, 132 Pin, Plastic, QFP | 5 |
|
$95.3625 / $99.1770 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 132 Pin, Plastic, QFP | 1 |
|
$43.0040 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 132 Pin, Plastic, QFP | 2 |
|
$143.3550 / $150.9000 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 132 Pin, Plastic, QFP | 15 |
|
$122.0640 / $152.5800 | Buy Now |
|
Rochester Electronics | TMS320C31 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 40MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 1265 |
|
$101.7200 / $119.6700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$70.0000 / $107.6900 | Buy Now |
Part Details for TMS320C31PQL40
TMS320C31PQL40 CAD Models
TMS320C31PQL40 Part Data Attributes
|
TMS320C31PQL40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C31PQL40
Texas Instruments
Digital Signal Processor 132-BQFP 0 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 132 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 390 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C31PQL40
This table gives cross-reference parts and alternative options found for TMS320C31PQL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C31PQL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320BC31PQL40 | 32-BIT, 40MHz, OTHER DSP, PQFP132 | Texas Instruments | TMS320C31PQL40 vs TMS320BC31PQL40 |